GP Batteries PB15GS270SA-C4 technical specifications.
| Chargeable cells | AA / AAA |
| Charging current | 7000 mA (AA) |
| Dimensions L x W x H | 154 x 88 x 40 mm |
| Input voltage | 100...240 VAC / 12 V dc |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries PB15GS270SA-C4 to view detailed technical specifications.
No datasheet is available for this part.