GP Batteries SR392 technical specifications.
| Capacity | 42mAh |
| Diameter | 7.9mm |
| Height | 3.6mm |
| Voltage | 1.55V |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries SR392 to view detailed technical specifications.
No datasheet is available for this part.