GP Batteries SR399 technical specifications.
| Capacity | 55mAh |
| Diameter | 9.5mm |
| Height | 2.7mm |
| Voltage | 1.55V |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries SR399 to view detailed technical specifications.
No datasheet is available for this part.