
GPC Industries G1261WG1261WBLUETABLESADJUSTABLEH technical specifications.
| Height | 660mm |
| Length | 601mm |
| Overall Depth | 660mm |
| Reach SVHC Compliant | No |
| Weight | 10kg |
| Width | 457mm |
| RoHS | Not Compliant |
Download the complete datasheet for GPC Industries G1261WG1261WBLUETABLESADJUSTABLEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
