
GPC Industries GI111Y technical specifications.
| Height | 930mm |
| Length | 760mm |
| Reach SVHC Compliant | Unknown |
| Width | 440mm |
| RoHS | Compliant |
Download the complete datasheet for GPC Industries GI111Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
