
GPC Industries GI335L technical specifications.
| Height | 865mm |
| Length | 890mm |
| Reach SVHC Compliant | Unknown |
| Weight | 22kg |
| Width | 610mm |
| RoHS | Compliant |
Download the complete datasheet for GPC Industries GI335L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
