
GPC Industries GI341L technical specifications.
| Height | 840mm |
| Length | 610mm |
| Reach SVHC Compliant | Unknown |
| Weight | 11kg |
| Width | 458mm |
| RoHS | Compliant |
Download the complete datasheet for GPC Industries GI341L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
