
GPC Industries GI915Y technical specifications.
| Height | 710mm |
| Length | 810mm |
| Reach SVHC Compliant | Unknown |
| Weight | 20kg |
| Width | 500mm |
| RoHS | Compliant |
Download the complete datasheet for GPC Industries GI915Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
