
GPC Industries GSR12 technical specifications.
| Depth | 1015mm |
| Height | 1750mm |
| Mount | Rack |
| Width | 1015mm |
| RoHS | Not Compliant |
Download the complete datasheet for GPC Industries GSR12 to view detailed technical specifications.
No datasheet is available for this part.
