Grand-Tek 6P6C-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Grand-Tek 6P6C-R to view detailed technical specifications.
No datasheet is available for this part.