Grand-Tek DEL09SBTK2NS technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.5mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| Voltage Rating | 350V |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Grand-Tek DEL09SBTK2NS to view detailed technical specifications.
No datasheet is available for this part.