Grand-Tek FA386-6 technical specifications.
| Depth | 26.96mm |
| Length | 20.55mm |
| Number of Ports | 2 |
| Width | 14.48mm |
| RoHS | Compliant |
Download the complete datasheet for Grand-Tek FA386-6 to view detailed technical specifications.
No datasheet is available for this part.