Grand-Tek G571403S technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Grand-Tek G571403S to view detailed technical specifications.
No datasheet is available for this part.