Grand-Tek G575004D technical specifications.
| Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Grand-Tek G575004D to view detailed technical specifications.
No datasheet is available for this part.