
Gravitech 15Fx1-254mm technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Gravitech 15Fx1-254mm to view detailed technical specifications.
No datasheet is available for this part.
