
Gravitech 4Fx2-254mm technical specifications.
| Contact Gender | Female |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Gravitech 4Fx2-254mm to view detailed technical specifications.
No datasheet is available for this part.
