Gravitech I2C-RTC technical specifications.
| Frequency | 400kHz |
| Interface | I2C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Gravitech I2C-RTC to view detailed technical specifications.
No datasheet is available for this part.