Gravitech I2C-TMP technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Type | Digital |
| RoHS | Compliant |
Download the complete datasheet for Gravitech I2C-TMP to view detailed technical specifications.
No datasheet is available for this part.