Gravitech USB-21MM technical specifications.
| Color | Black |
| Connector Type A | USB |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 3foot |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Gravitech USB-21MM to view detailed technical specifications.
No datasheet is available for this part.