Grayhill 02-0 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 13.97mm |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Material | Steel |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 02 |
| Type | General Purpose |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 02-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.