Grayhill 02-20 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 10.31mm |
| Height | 27.4mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 18.26mm |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 02 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 02-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.