Grayhill 02-21 technical specifications.
| Body Material | Steel |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 10.31mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 39.68mm |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 02 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 02-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.