Grayhill 02-41 technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Length | 19.84mm |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 02 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 02-41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.