Rotary Switch, Wire Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
Grayhill 083171-1-05N technical specifications.
| Mount | Panel |
| Number of Positions | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 083171-1-05N to view detailed technical specifications.
No datasheet is available for this part.