Grayhill 22-11 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8.89mm |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 22 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 22-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.