Grayhill 22-16-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 10.16mm |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Length | 10.16mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 22 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 22-16-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.