Grayhill 29-100RED technical specifications.
| Body Material | Brass |
| Color | Red, Green |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 20A |
| Gender | Female |
| Housing Color | Red |
| Insulation | Non-Insulated |
| Insulation Material | Polyethylene |
| Length | 36.58mm |
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 29 |
| Termination | Turret |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 29-100RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.