Grayhill 29-101BLK technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 20A |
| Gender | Male |
| Housing Color | Black |
| Insulation | Non-Insulated |
| Length | 44.45mm |
| Max Current Rating | 20A |
| Mount | Free Hanging, Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 29 |
| Termination | SOLDERLESS |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 29-101BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.