Grayhill 29-101GRN technical specifications.
| Body Material | Brass |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 20A |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 44.45mm |
| Max Current Rating | 20A |
| Mount | Free Hanging, Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 29 |
| Termination | SOLDERLESS |
| DC Rated Voltage | 120V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 29-101GRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.