General purpose binding post, male gender, featuring a straight, non-insulated design for panel mounting. This component offers a 15A current rating and 120V voltage rating, with brass body and contact materials plated in nickel. It supports #10-32 screw termination and accommodates panel thicknesses up to 0.187 inches. The black housing and thermoplastic insulation ensure durability.
Grayhill 29-1BLK technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Housing Color | Black |
| Insulation | Non-Insulated |
| Insulation Material | Thermoplastic |
| Length | 43.18mm |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.187inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 29 |
| Termination | Screw |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 29-1BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.