Single-position, male binding post connector for panel mounting. Features brass body and contacts with nickel plating, rated for 15A and 120V DC. Straight orientation with turret termination, designed for panel thicknesses up to 0.187 inches. Non-insulated, thermoplastic insulation material. RoHS compliant.
Grayhill 29-1RED technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Housing Color | Red |
| Insulation | Non-Insulated |
| Insulation Material | Thermoplastic |
| Length | 43.18mm |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.187inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 29 |
| Termination | Turret |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 29-1RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.