Grayhill 31-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Insulation | Non-Insulated |
| Mount | Board |
| Packaging | Bulk |
| Series | 31 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 31-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.