Grayhill 3601-1-04S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 115V |
| Mount | Panel |
| Number of Positions | 4 |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 3601-1-04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.