This 10-position SP10T DIP switch features a silver contact material and non-shorting contact style. It has a maximum voltage rating of 115V AC and 28V DC, with a current rating of 1A. The switch is designed for through hole mounting on a panel and has a mechanical life of 100,000 cycles. It is available in a bulk packaging configuration.
Grayhill 42P36-01-1-10NF technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 42 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42P36-01-1-10NF to view detailed technical specifications.
No datasheet is available for this part.