This 12-position single-pole single-throw (SPST) panel mount switch features a silver contact material and a maximum voltage rating of 115V DC and AC. The switch is designed for a mechanical life of 100,000 cycles and is packaged in bulk. It is not radiation hardened and has a solder termination.
Grayhill 44MBG30-12-1-12N-C technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP12T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44MBG30-12-1-12N-C to view detailed technical specifications.
No datasheet is available for this part.