
This SPDT switch features contacts made of copper alloy with silver plating, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a mechanical life of 30000 cycles and a maximum voltage rating of 28V DC. The switch is designed for through-hole mounting and is packaged in bulk. It is not radiation hardened.
Grayhill 48BFSP3M2QT technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 48BFSP3M2QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.