This 4-position SP4T switch features a metal contact material with gold plating and a maximum voltage rating of 28V DC. It is designed for through hole panel mount applications and is available in bulk packaging. The switch does not offer radiation hardening and has a termination type of PC pins.
Grayhill 50CPT90-01-1-04N-C technical specifications.
| Contact Material | Metal |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50CPT90-01-1-04N-C to view detailed technical specifications.
No datasheet is available for this part.