
The 51 Series Mechanical Encoder from Grayhill is a single unit with a nominal supply voltage of 30V. It features a mechanical encoder type with a detent and is available with a through hole, panel, or PCB mount. The encoder has a BCD output type and is plated with tin, matte. It is designed for use in a variety of applications and is part of the 51 Series from Grayhill.
Grayhill 513360-12-C technical specifications.
| Built in Switch | No |
| Contact Plating | Tin, Matte |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Voltage (DC) | 30V |
| Orientation | Vertical |
| Output Type | BCD |
| Package Quantity | 1 |
| Series | 51 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 513360-12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
