The Grayhill 513374-6 is a mechanical encoder with a built-in detent and brass, gold, and silver contact plating. It features a vertical orientation and a BCD output type. The encoder is available in a single package quantity and can be mounted through a hole, on a panel, or on a PCB.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Contact Plating | Brass, Gold, Silver |
| Detent | Yes |
| Encoder Type | Mechanical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | BCD |
| Package Quantity | 1 |
| Series | 51 |
| Termination | PC Pin |
| RoHS | Not Compliant |