This 13-position SPDT rotary switch features a flatted shaft and a maximum current rating of 0.25 amps at 30 volts DC. It has a maximum DC voltage rating of 30 volts and an electrical life of 10,000 cycles. The switch has a 15-degree angle of throw and is designed for panel mount applications with a solder lug termination style. It is available from Grayhill.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP13T |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 15° |
| Number of Positions | 13 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |