This 18-position rotary switch features a SP18T pole throw configuration and a flatted shaft actuator style. It has a maximum current rating of 0.25A at 30VDC and a maximum DC voltage rating of 30V. The switch is designed for electrical life of 10,000 hours and has an angle of throw of 15 degrees. It is available with a termination style of solder lug and a mounting style of panel mount.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP18T |
| Max Current Rating | 0.25@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 15° |
| Number of Positions | 18 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |