This 5-position SPST rotary switch has a maximum voltage rating of 30V DC and features silver contacts with gold plating. It is designed for panel mount applications and is available in bulk packaging. The switch does not have radiation hardening capabilities and is terminated with solder. It is constructed with a throw configuration of SP5T.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Not CompliantNo |