This 21-position rotary switch features silver contacts with gold plating and a maximum voltage rating of 30V. It is designed for panel mounting and is available in bulk packaging. The switch does not offer radiation hardening and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 21 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP21T |
| RoHS | Not CompliantNo |