This 5-position double-pole double-throw switch features a 30V DC rated voltage and 115V AC voltage rating. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is designed for panel mount and has a gold contact plating. It is RoHS compliant and suitable for use in applications where a high level of reliability is required.
Grayhill 58J8A36-01-2-05N technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 58 |
| Switch Function | ON-ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 58J8A36-01-2-05N to view detailed technical specifications.
No datasheet is available for this part.