This 5-position ON-ON-ON-ON-ON switch from Grayhill features a gold contact plating and is rated for 30V DC and 115V AC. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is designed for panel mount applications and is compliant with RoHS regulations.
Grayhill 58J8P36-01-2-05S technical specifications.
| Contact Plating | Gold |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 58 |
| Switch Function | ON-ON-ON-ON-ON |
| Termination | PC Pin |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 58J8P36-01-2-05S to view detailed technical specifications.
No datasheet is available for this part.