Grayhill 58J9A90-01C02N technical specifications.
| Contact Material | Gold, Metal |
| Depth | 22.86mm |
| Index Angle | 90° |
| Length | 22.86mm |
| Max Current Rating | 200mA |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 58J9A90-01C02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.