The 62A15-01-090C optical encoder from Grayhill features a built-in detent and operates at a supply voltage of 5V. With a current rating of 30mA, this encoder is suitable for a variety of applications. It is designed for surface mount on a panel and provides a quadrature, incremental output. The device is compliant with RoHS regulations and is part of the 62A series of encoders.
Grayhill 62A15-01-090C technical specifications.
| Built in Switch | No |
| Current Rating | 30mA |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel, Surface Mount |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Primary Type | ENCODER |
| RoHS Compliant | Yes |
| Series | 62A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62A15-01-090C to view detailed technical specifications.
No datasheet is available for this part.