The Grayhill 62F series optical encoder is a panel mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a quadrature, incremental output type and is not equipped with a built-in switch. The encoder is designed for use in a vertical orientation and is terminated with a cable. The 62F series is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Grayhill 62F01-01-020C technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62F |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62F01-01-020C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.