Grayhill 62HY2222039 technical specifications.
| Actuator Type | Shaft |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62HY2222039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.