Grayhill 62T22-M7-040S technical specifications.
| Actuator Type | Thumb Scroll |
| Built in Switch | Yes |
| Contact Plating | Copper, Tin, Silver |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | 62T |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62T22-M7-040S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
